SN74HCT00N-00
vs
CD54HCT00F%2F3
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
DIP,
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
|
Family |
HCT
|
|
JESD-30 Code |
R-PDIP-T14
|
|
Length |
19.305 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
NAND GATE
|
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Propagation Delay (tpd) |
25 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SN74HCT00N-00 with alternatives