If you like Findchips… You will love Findchips PRO. Try it Now.

SN74HCT00N-00 vs DV74HC132AN feature comparison

SN74HCT00N-00 Texas Instruments

Buy Now Datasheet

DV74HC132AN avg Semiconductors

Buy Now Datasheet
Source Content uid SN74HCT00N-00
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC AVG SEMICONDUCTORS
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.305 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 25 ns 190 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 14

Compare SN74HCT00N-00 with alternatives

Compare DV74HC132AN with alternatives