SN74HCT00N-00 vs SN74HC132PWRE4 feature comparison

SN74HCT00N-00 Texas Instruments

Buy Now Datasheet

SN74HC132PWRE4 Texas Instruments

Buy Now Datasheet
Source Content uid SN74HCT00N-00 SN74HC132PWRE4
Part Life Cycle Code Obsolete Obsolete
Package Description DIP, TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.305 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 25 ns 156 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code TSSOP
Pin Count 14
JESD-609 Code e4
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP14,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Schmitt Trigger YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74HCT00N-00 with alternatives

Compare SN74HC132PWRE4 with alternatives