SN74HCT00N-10 vs MM74HC132M feature comparison

SN74HCT00N-10 Texas Instruments

Buy Now Datasheet

MM74HC132M Rochester Electronics LLC

Buy Now Datasheet
Source Content uid SN74HCT00N-10
Part Life Cycle Code Obsolete Active
Package Description DIP, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.305 mm 8.6235 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 25 ns 125 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 1.753 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 14
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SN74HCT00N-10 with alternatives