SN74HCT02PWG4
vs
74HCT02D,652
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NEXPERIA
|
Part Package Code |
TSSOP
|
SOIC
|
Package Description |
TSSOP-14
|
SOP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
8.65 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NOR GATE
|
NOR GATE
|
Max I(ol) |
0.004 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP14,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
25 ns
|
|
Propagation Delay (tpd) |
25 ns
|
29 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT108-1
|
Date Of Intro |
|
1990-12-01
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare SN74HCT02PWG4 with alternatives
Compare 74HCT02D,652 with alternatives
-
74HCT02D,652 vs 74HCT02D,653
-
74HCT02D,652 vs 74HCT02D
-
74HCT02D,652 vs DV74HCT02AD
-
74HCT02D,652 vs 74HCT02D/T3
-
74HCT02D,652 vs SN74HCT02D
-
74HCT02D,652 vs SN74HCT02DRE4
-
74HCT02D,652 vs SN74HCT02DTG4
-
74HCT02D,652 vs GD74HCT02D
-
74HCT02D,652 vs GD54HCT02D