SN74HCT02PWTE4 vs SN7433N3 feature comparison

SN74HCT02PWTE4 Rochester Electronics LLC

Buy Now Datasheet

SN7433N3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description TSSOP, DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT TTL/H/L
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 5 mm 19.305 mm
Logic IC Type NOR GATE NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Propagation Delay (tpd) 25 ns 24 ns
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Load Capacitance (CL) 150 pF
Output Characteristics OPEN-COLLECTOR
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 16.5 mA
Qualification Status Not Qualified
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN74HCT02PWTE4 with alternatives

Compare SN7433N3 with alternatives