SN74HCT574DBRE4 vs 74HCT374DB-T feature comparison

SN74HCT574DBRE4 Texas Instruments

Buy Now Datasheet

74HCT374DB-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SSOP SSOP
Package Description SSOP, SSOP20,.3 SSOP,
Pin Count 20 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family HCT HCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 7.2 mm 7.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 27000000 Hz
Max I(ol) 0.006 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 45 ns
Propagation Delay (tpd) 66 ns 48 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 5.3 mm 5.3 mm
Base Number Matches 1 1

Compare SN74HCT574DBRE4 with alternatives

Compare 74HCT374DB-T with alternatives