SN74LS125AJD
vs
M38510/32302B2A
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
SRI INTERNATIONAL
|
Package Description |
DIP, DIP14,.3
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code |
unknown
|
unknown
|
Control Type |
ENABLE LOW
|
ENABLE HIGH
|
Family |
LS
|
LS
|
JESD-30 Code |
R-XDIP-T14
|
S-CQCC-N20
|
JESD-609 Code |
e0
|
e0
|
Length |
19.495 mm
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.024 A
|
0.012 A
|
Number of Bits |
4
|
1
|
Number of Functions |
1
|
4
|
Number of Ports |
2
|
2
|
Number of Terminals |
14
|
20
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Equivalence Code |
DIP14,.3
|
LCC20,.35SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supplies |
5 V
|
|
Propagation Delay (tpd) |
18 ns
|
24 ns
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
3
|
6
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
HTS Code |
|
8542.39.00.01
|
Power Supply Current-Max (ICC) |
|
22 mA
|
Prop. Delay@Nom-Sup |
|
24 ns
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare SN74LS125AJD with alternatives
Compare M38510/32302B2A with alternatives