SN74LS390N vs CD4040BM feature comparison

SN74LS390N Rochester Electronics LLC

Buy Now Datasheet

CD4040BM Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-16 GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e4 e4
Length 19.175 mm 9.9 mm
Load/Preset Input NO
Logic IC Type DECADE COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 12
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 60 ns 360 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V 18 V
Supply Voltage-Min (Vsup) 4.75 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 3.9 mm
fmax-Min 25 MHz 24 MHz
Base Number Matches 6 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUTS FROM 12 STAGES AVAILABLE
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 3500000 Hz
Max I(ol) 0.0015 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP16,.25
Packing Method TUBE
Power Supply Current-Max (ICC) 0.03 mA
Prop. Delay@Nom-Sup 160 ns

Compare SN74LS390N with alternatives

Compare CD4040BM with alternatives