SN74LS646JTP4
vs
SN74LS646NTE4
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
,
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
|
Family |
|
LS
|
JESD-30 Code |
|
R-PDIP-T24
|
JESD-609 Code |
|
e4
|
Length |
|
31.64 mm
|
Number of Bits |
|
8
|
Number of Functions |
|
1
|
Number of Ports |
|
2
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Propagation Delay (tpd) |
|
35 ns
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
5.25 V
|
Supply Voltage-Min (Vsup) |
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
|
|
|
Compare SN74LS646JTP4 with alternatives
Compare SN74LS646NTE4 with alternatives