SN74LS90D
vs
SN74LS90N1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Lifetime Buy
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
GREEN, PLASTIC, SOIC-14
|
DIP, DIP14,.3
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ONE FUNCTION HAS 1 BIT
|
|
Count Direction |
UP
|
UP
|
Family |
LS
|
|
JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T14
|
JESD-609 Code |
e4
|
|
Length |
8.65 mm
|
|
Load Capacitance (CL) |
15 pF
|
|
Logic IC Type |
DECADE COUNTER
|
DECADE COUNTER
|
Max Frequency@Nom-Sup |
16000000 Hz
|
|
Max I(ol) |
0.008 A
|
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
3
|
|
Number of Functions |
2
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP14,.25
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
15 mA
|
|
Prop. Delay@Nom-Sup |
50 ns
|
|
Propagation Delay (tpd) |
50 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Type |
NEGATIVE EDGE
|
|
Width |
3.9 mm
|
|
fmax-Min |
32 MHz
|
|
Base Number Matches |
7
|
2
|
Load/Preset Input |
|
NO
|
|
|
|
Compare SN74LS90D with alternatives
Compare SN74LS90N1 with alternatives