SN74LV125APWR
vs
74LVX125MTCX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Part Package Code |
TSSOP
|
|
Package Description |
GREEN, PLASTIC, TSSOP-14
|
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Control Type |
ENABLE LOW
|
|
Count Direction |
UNIDIRECTIONAL
|
|
Family |
LV/LV-A/LVX/H
|
|
JESD-30 Code |
R-PDSO-G14
|
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
|
Max I(ol) |
0.016 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
1
|
|
Number of Functions |
4
|
|
Number of Ports |
2
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TSSOP14,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
0.02 mA
|
|
Prop. Delay@Nom-Sup |
13 ns
|
|
Propagation Delay (tpd) |
18.5 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4.4 mm
|
|
Base Number Matches |
3
|
|
|
|
|
Compare SN74LV125APWR with alternatives