SN74LV373PWLE vs 74LV373PW,118 feature comparison

SN74LV373PWLE Texas Instruments

Buy Now Datasheet

74LV373PW,118 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description TSSOP, TSSOP20,.25
Pin Count 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C
Family LV/LV-A/LVX/H LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 6.5 mm 6.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.008 A 0.008 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Prop. Delay@Nom-Sup 22 ns 28 ns
Propagation Delay (tpd) 26 ns 54 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare SN74LV373PWLE with alternatives

Compare 74LV373PW,118 with alternatives