SN74LVC161284DGGR
vs
PDI1284P11DGG,512
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NEXPERIA
|
Part Package Code |
SOIC
|
|
Package Description |
GREEN, PLASTIC, TSS0P-48
|
,
|
Pin Count |
48
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
CONTAINS 5 DRIVERS, 4 RECEIVERS AND EIGHT BI-DIRECTIONAL LINES
|
|
Differential Output |
NO
|
|
Driver Number of Bits |
8
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
IEEE 1284
|
|
JESD-30 Code |
R-PDSO-G48
|
|
JESD-609 Code |
e4
|
e4
|
Length |
12.5 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
19
|
|
Number of Functions |
8
|
|
Number of Terminals |
48
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
|
Output Low Current-Max |
0.014 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
40 ns
|
|
Receiver Number of Bits |
8
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Current-Max |
45 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Supply Voltage1-Max |
5.5 V
|
|
Supply Voltage1-Min |
3 V
|
|
Supply Voltage1-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
40 ns
|
|
Width |
6.1 mm
|
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2017-02-01
|
|
|
|
Compare SN74LVC161284DGGR with alternatives
Compare PDI1284P11DGG,512 with alternatives
-
PDI1284P11DGG,512 vs PDI1284P11DGG
-
PDI1284P11DGG,512 vs 935223080118
-
PDI1284P11DGG,512 vs PDI1284P11DGG-T
-
PDI1284P11DGG,512 vs PDI1284P11DGG,518
-
PDI1284P11DGG,512 vs 935223080112
-
PDI1284P11DGG,512 vs IDT74LVC161284PA
-
PDI1284P11DGG,512 vs 74LVC161284TTR
-
PDI1284P11DGG,512 vs SN74LVCE161284DGGR
-
PDI1284P11DGG,512 vs SN74LVC161284DGG