SN74LVC1G07DCKR
vs
SN74LVC1G34YEPR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
BGA
|
Package Description |
GREEN, PLASTIC, SC-70, 5 PIN
|
DSBGA-5
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G5
|
R-XBGA-B5
|
JESD-609 Code |
e4
|
e0
|
Length |
2 mm
|
1.4 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUFFER
|
BUFFER
|
Max I(ol) |
0.032 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
VFBGA
|
Package Equivalence Code |
TSSOP5/6,.08
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.01 mA
|
|
Prop. Delay@Nom-Sup |
4.7 ns
|
|
Propagation Delay (tpd) |
8.6 ns
|
9.9 ns
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.1 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
1.25 mm
|
0.9 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare SN74LVC1G07DCKR with alternatives