SN74LVC1G07DRYRG4
vs
74LVC1G07GW-Q100
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NEXPERIA
|
Part Package Code |
SON
|
|
Package Description |
VSON, SOLCC8,.04,20
|
TSSOP,
|
Pin Count |
6
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-N6
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e3
|
Length |
1.45 mm
|
2.05 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUFFER
|
BUFFER
|
Max I(ol) |
0.032 A
|
0.032 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
TSSOP
|
Package Equivalence Code |
SOLCC8,.04,20
|
TSSOP5,.08
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.01 mA
|
0.004 mA
|
Prop. Delay@Nom-Sup |
4.7 ns
|
|
Propagation Delay (tpd) |
8.6 ns
|
8.4 ns
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
0.6 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
1.25 mm
|
Base Number Matches |
1
|
2
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare SN74LVC1G07DRYRG4 with alternatives
Compare 74LVC1G07GW-Q100 with alternatives