SN74LVC1G08YZPR vs SN74LVC1G08DRYR feature comparison

SN74LVC1G08YZPR Rochester Electronics LLC

Buy Now Datasheet

SN74LVC1G08DRYR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code BGA SON
Package Description GREEN, DSBGA-5 GREEN, PLASTIC, MO-287UFAD, SON-6
Pin Count 5 6
Reach Compliance Code unknown unknown
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-XBGA-B5 R-PDSO-N6
JESD-609 Code e1 e4
Length 1.4 mm 1.45 mm
Logic IC Type AND GATE AND GATE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 8 ns 8 ns
Seated Height-Max 0.5 mm 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER NICKEL PALLADIUM GOLD
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 0.9 mm 1 mm
Base Number Matches 2 2

Compare SN74LVC1G08YZPR with alternatives

Compare SN74LVC1G08DRYR with alternatives