SN74LVC1G126DBV vs NL17SZ125XV5T2G feature comparison

SN74LVC1G126DBV Texas Instruments

Buy Now Datasheet

NL17SZ125XV5T2G

Part not found

Search for NL17SZ125XV5T2G
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description LSSOP, TSOP5/6,.11,37
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G5
Length 2.9 mm
Logic IC Type BUS DRIVER
Number of Bits 1
Number of Functions 1
Number of Ports 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd) 8 ns
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.6 mm
Base Number Matches 3

Compare SN74LVC1G126DBV with alternatives