SN74LVC1G126DBVR
vs
74LVC1G126GW,125
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NEXPERIA
|
Part Package Code |
SOT-23
|
TSSOP
|
Package Description |
GREEN, PLASTIC, SOT-23, 5 PIN
|
1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1999-09-14
|
|
Samacsys Manufacturer |
Texas Instruments
|
Nexperia
|
Control Type |
ENABLE HIGH
|
|
Count Direction |
UNIDIRECTIONAL
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e3
|
Length |
2.9 mm
|
2.05 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.032 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.01 mA
|
|
Prop. Delay@Nom-Sup |
9 ns
|
|
Propagation Delay (tpd) |
9 ns
|
10.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.6 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT353-1
|
Factory Lead Time |
|
6 Weeks
|
|
|
|
Compare SN74LVC1G126DBVR with alternatives
Compare 74LVC1G126GW,125 with alternatives
-
74LVC1G126GW,125 vs TC7SZ126FU
-
74LVC1G126GW,125 vs SN74LVC1G126DCKR
-
74LVC1G126GW,125 vs 74LVC1G126GW,165
-
74LVC1G126GW,125 vs 74LVC1G126DCKRG4
-
74LVC1G126GW,125 vs 74LVC1G126SE-7
-
74LVC1G126GW,125 vs 74LVC1G126GW
-
74LVC1G126GW,125 vs TC7SZ126FU(TE85L)
-
74LVC1G126GW,125 vs SN74LVC1G126DCKRE4
-
74LVC1G126GW,125 vs 74LVC1G126DCKTG4