SN74LVC1G58DCKRE4 vs 74LVC1G58GW,125 feature comparison

SN74LVC1G58DCKRE4 Texas Instruments

Buy Now Datasheet

74LVC1G58GW,125 NXP Semiconductors

Buy Now Datasheet
Source Content uid SN74LVC1G58DCKRE4 74LVC1G58GW,125
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC TSSOP
Package Description TSSOP, TSSOP6,.08 PLASTIC, SOT-363, SC-88, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Logic IC Type LOGIC CIRCUIT LOGIC CIRCUIT
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 3
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Schmitt Trigger YES YES
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 2
Manufacturer Package Code SOT363
JESD-609 Code e3
Length 2 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Prop. Delay@Nom-Sup 7.9 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Terminal Pitch 0.65 mm
Width 1.25 mm

Compare SN74LVC1G58DCKRE4 with alternatives

Compare 74LVC1G58GW,125 with alternatives