SN74LVC1G58DCKRE4 vs NL7SZ97DFT2G feature comparison

SN74LVC1G58DCKRE4 Texas Instruments

Buy Now Datasheet

NL7SZ97DFT2G onsemi

Buy Now Datasheet
Source Content uid SN74LVC1G58DCKRE4 NL7SZ97DFT2G
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code SOIC SC-88/SC70-6/SOT-363 6 LEAD
Package Description TSSOP, TSSOP6,.08 SC-70-6, SC-88, SOT-363, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments onsemi
Family LVC/LCX/Z 674
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e3
Length 2 mm 2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type LOGIC CIRCUIT LOGIC CIRCUIT
Max I(ol) 0.032 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 1 7
Number of Inputs 3
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.01 mA
Propagation Delay (tpd) 16.4 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Manufacturer Package Code 419B-02
Factory Lead Time 58 Weeks
Prop. Delay@Nom-Sup 6.3 ns

Compare SN74LVC1G58DCKRE4 with alternatives

Compare NL7SZ97DFT2G with alternatives