SN74LVC245APWLE vs SN74LVC245APWG4 feature comparison

SN74LVC245APWLE Texas Instruments

Buy Now Datasheet

SN74LVC245APWG4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP20,.25 TSSOP, TSSOP20,.25
Pin Count 20 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 6.5 mm 6.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 6.3 ns 6.3 ns
Propagation Delay (tpd) 12.7 ns 12.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 1
Power Supply Current-Max (ICC) 0.03 mA
Schmitt Trigger NO
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74LVC245APWLE with alternatives

Compare SN74LVC245APWG4 with alternatives