SN74LVC2G00DCUTE4
vs
NC7WZ00K8X
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
VSOP
|
Package Description |
VSSOP, TSSOP8,.12,20
|
3.10 MM, MO-187CA, US-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
2.3 mm
|
2.3 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Inputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSSOP
|
Package Equivalence Code |
TSSOP8,.12,20
|
TSSOP8,.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
4.3 ns
|
4.9 ns
|
Propagation Delay (tpd) |
8.6 ns
|
9.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
8LD, US8, JEDEC MO-187, 2.3MM WIDE
|
ECCN Code |
|
EAR99
|
|
|
|
Compare SN74LVC2G00DCUTE4 with alternatives
Compare NC7WZ00K8X with alternatives