SN74LVC2G06DCKR
vs
74LVC2G06GM,132
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SON
|
Package Description |
TSSOP,
|
VSON, SOLCC6,.04,20
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-N6
|
JESD-609 Code |
e4
|
e3
|
Length |
2 mm
|
1.45 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
7.2 ns
|
8.2 ns
|
Seated Height-Max |
1.1 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
1.25 mm
|
1 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
SOT886
|
HTS Code |
|
8542.39.00.01
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Package Equivalence Code |
|
SOLCC6,.04,20
|
Packing Method |
|
TR
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare 74LVC2G06GM,132 with alternatives
-
74LVC2G06GM,132 vs 74LVC2G06GM
-
74LVC2G06GM,132 vs 74LVC2G06GM,115
-
74LVC2G06GM,132 vs 935277168132
-
74LVC2G06GM,132 vs 935277168115
-
74LVC2G06GM,132 vs 74LVC2G06GV
-
74LVC2G06GM,132 vs NL27WZ06DFT2G
-
74LVC2G06GM,132 vs 74LVC2G06GW-Q100H
-
74LVC2G06GM,132 vs 74LVC2G06GF/S500
-
74LVC2G06GM,132 vs 74LVC2G04GV,125