SN74LVC2T45DCUR
vs
SN74LVC2T45YEPR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
BGA
|
Package Description |
GREEN, PLASTIC, VSSOP-8
|
DSBGA-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B
|
TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B
|
Control Type |
COMMON CONTROL
|
|
Count Direction |
BIDIRECTIONAL
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G8
|
R-PBGA-B8
|
JESD-609 Code |
e3
|
e0
|
Length |
2.3 mm
|
1.9 mm
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.032 A
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VFBGA
|
Package Equivalence Code |
TSSOP8,.12,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.004 mA
|
|
Prop. Delay@Nom-Sup |
17.7 ns
|
|
Propagation Delay (tpd) |
17.7 ns
|
17.7 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.9 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
2 mm
|
0.9 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare SN74LVC2T45DCUR with alternatives
Compare SN74LVC2T45YEPR with alternatives