SN74LVC2T45YZPR vs TC7WZ245FU feature comparison

SN74LVC2T45YZPR Rochester Electronics LLC

Buy Now Datasheet

TC7WZ245FU Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Part Package Code BGA SOIC
Package Description GREEN, DSBGA-8 LSSOP, TSSOP8,.16
Pin Count 8 8
Reach Compliance Code unknown unknown
Additional Feature TWO SEPARATE CONFIGURABLE POWER SUPPLY FOR PORT A AND PORT B
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-XBGA-B8 R-PDSO-G8
JESD-609 Code e1 e0
Length 1.9 mm 2.9 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Bits 2 2
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 17.7 ns 16.5 ns
Seated Height-Max 0.5 mm 1.3 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 0.9 mm 2.8 mm
Base Number Matches 1 4
parentfamilyid 11915153
HTS Code 8542.39.00.01
kg CO2e/kg 12.3
Average Weight (mg) 37.2
CO2e (mg) 457.56
Category CO2 Kg 12.3
Compliance Temperature Grade Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.024 A
Package Equivalence Code TSSOP8,.16
Prop. Delay@Nom-Sup 7 ns
Qualification Status Not Qualified

Compare SN74LVC2T45YZPR with alternatives

Compare TC7WZ245FU with alternatives