SN74LVT125QDRG4Q1 vs SN74LVT125QDREP feature comparison

SN74LVT125QDRG4Q1 Texas Instruments

Buy Now Datasheet

SN74LVT125QDREP Texas Instruments

Buy Now Datasheet
Source Content uid SN74LVT125QDRG4Q1 SN74LVT125QDREP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LVT LVT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.032 A 0.032 A
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V 3.3 V
Power Supply Current-Max (ICC) 7 mA
Prop. Delay@Nom-Sup 4.2 ns 4.2 ns
Propagation Delay (tpd) 5.1 ns 5.1 ns
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Translation N/A
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare SN74LVT125QDRG4Q1 with alternatives

Compare SN74LVT125QDREP with alternatives