SN74LVT245BDBE4 vs SN74LVT245ADBLE feature comparison

SN74LVT245BDBE4 Texas Instruments

Buy Now Datasheet

SN74LVT245ADBLE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP, SSOP, SSOP20,.3
Pin Count 20
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family LVT LVT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4
Length 7.2 mm 7.2 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 4 ns 5.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Package Equivalence Code SSOP20,.3
Packing Method TR
Power Supply Current-Max (ICC) 12 mA
Prop. Delay@Nom-Sup 4 ns

Compare SN74LVT245BDBE4 with alternatives

Compare SN74LVT245ADBLE with alternatives