SN74S374N-10
vs
SN54S374J883B
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
DIP,
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
|
Family |
S
|
|
JESD-30 Code |
R-PDIP-T20
|
|
Length |
24.325 mm
|
|
Load Capacitance (CL) |
15 pF
|
|
Logic IC Type |
BUS DRIVER
|
|
Number of Bits |
8
|
|
Number of Functions |
1
|
|
Number of Ports |
2
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Power Supply Current-Max (ICC) |
140 mA
|
|
Propagation Delay (tpd) |
17 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
TTL
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SN74S374N-10 with alternatives