SN75189NS
vs
SN75189AD
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
RESPONSE CONTROL
|
RESPONSE CONTROL
|
Differential Output |
NO
|
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-232-F; TIA-232-F; V.28
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
10.2 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Receive Delay-Max |
85 ns
|
85 ns
|
Receiver Number of Bits |
4
|
4
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
5.3 mm
|
3.9 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pin Count |
|
14
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
High Level Input Current-Max |
|
0.0083 A
|
Output Characteristics |
|
TOTEM-POLE
|
Output Low Current-Max |
|
0.01 A
|
Output Polarity |
|
INVERTED
|
Package Equivalence Code |
|
SOP14,.25
|
Supply Current-Max |
|
26 mA
|
Supply Voltage1-Max |
|
5.5 V
|
Supply Voltage1-Min |
|
4.5 V
|
Supply Voltage1-Nom |
|
5 V
|
|
|
|
Compare SN75189NS with alternatives
Compare SN75189AD with alternatives