SN75451BDRE4
vs
DS75451MX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.25
|
SOP, SOP8,.25
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Driver Number of Bits |
2
|
2
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
AND GATE BASED PERIPHERAL DRIVER
|
AND GATE BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e0
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Current-Max |
0.4 A
|
0.3 A
|
Output Peak Current Limit-Nom |
0.5 A
|
0.3 A
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
65 mA
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Turn-off Time |
0.025 µs
|
0.025 µs
|
Turn-on Time |
0.025 µs
|
0.025 µs
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Built-in Protections |
|
OVER CURRENT; OVER VOLTAGE; THERMAL
|
|
|
|
Compare SN75451BDRE4 with alternatives
Compare DS75451MX with alternatives