SN75518FNR
vs
A6818KEP
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
QCCJ, LDCC44,.7SQ
|
QCCJ, LDCC44,.7SQ
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Input Mode |
SERIAL
|
SERIAL
|
Display Mode |
DOT MATRIX
|
DOT MATRIX
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
VACUUM FLUORESCENT DISPLAY DRIVER
|
VACUUM FLUORESCENT DISPLAY DRIVER
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
Length |
16.5862 mm
|
16.5862 mm
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
32
|
32
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
TOTEM-POLE
|
OPEN-EMITTER
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Current-Max |
5 mA
|
|
Supply Voltage-Max |
15 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
12 V
|
3.3 V
|
Supply Voltage1-Max |
60 V
|
|
Supply Voltage1-Min |
|
|
Supply Voltage1-Nom |
30 V
|
60 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
16.5862 mm
|
16.5862 mm
|
fmax-Min |
1 MHz
|
33 MHz
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
LCC
|
Pin Count |
|
44
|
Additional Feature |
|
CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SN75518FNR with alternatives
Compare A6818KEP with alternatives