SN75C1154DW-00
vs
SN65C1154N-10
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOP,
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
4
|
4
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-D
|
EIA-232-D
|
JESD-30 Code |
R-PDSO-G20
|
R-PDIP-T20
|
Length |
12.8 mm
|
24.325 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
TOTEM-POLE
|
TOTEM-POLE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
4000 ns
|
4000 ns
|
Receiver Number of Bits |
4
|
4
|
Seated Height-Max |
2.65 mm
|
5.08 mm
|
Supply Current-Max |
0.6 mA
|
0.6 mA
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
15 V
|
15 V
|
Supply Voltage1-Min |
4.5 V
|
4.5 V
|
Supply Voltage1-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIMOS
|
BIMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
3500 ns
|
3500 ns
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SN75C1154DW-00 with alternatives
Compare SN65C1154N-10 with alternatives