SN75C3221EDBG4 vs SP3220BCA feature comparison

SN75C3221EDBG4 Texas Instruments

Buy Now Datasheet

SP3220BCA Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC SIPEX CORP
Part Package Code SOIC
Package Description SSOP, SSOP16,.3 PLASTIC, SSOP-16
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY
Differential Output NO NO
Driver Number of Bits 1 1
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 6.2 mm 6.2 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0016 A 0.0016 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.3 SSOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Receiver Number of Bits 1 1
Seated Height-Max 2 mm 1.99 mm
Supply Current-Max 1 mA 1 mA
Supply Voltage-Max 3.6 V 5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 5.29 mm
Base Number Matches 1 2
Technology CMOS

Compare SN75C3221EDBG4 with alternatives