SN75C3223EDWRG4
vs
SN65C3223EDWRG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP20,.4
|
SOP, SOP20,.4
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT 5V SUPPLY
|
ALSO OPERATES AT 5V SUPPLY
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
2
|
2
|
High Level Input Current-Max |
0.000001 A
|
0.000001 A
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; TIA-232-F; V.28
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
12.8 mm
|
12.8 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
10 V
|
10 V
|
Output Low Current-Max |
0.0016 A
|
0.0016 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP20,.4
|
SOP20,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
2
|
2
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max |
1 mA
|
1 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SN75C3223EDWRG4 with alternatives
Compare SN65C3223EDWRG4 with alternatives