SN75LBC175ADG4 vs SN75ALS192DG4 feature comparison

SN75LBC175ADG4 Texas Instruments

Buy Now Datasheet

SN75ALS192DG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Driver Number of Bits 4 4
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 EIA-422-B; TIA-422-B; V.11
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 0.008 A
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 16 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 20 mA 45 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.25 V 5.25 V
Supply Voltage1-Min 4.75 V 4.75 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Differential Output YES
High Level Input Current-Max 0.00002 A
Out Swing-Min 2 V
Transmit Delay-Max 14 ns

Compare SN75LBC175ADG4 with alternatives

Compare SN75ALS192DG4 with alternatives