SN75LBC175AN
vs
SN75LBC175ANE4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-16
|
DIP, DIP16,.3
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Differential Output |
NO
|
|
Driver Number of Bits |
4
|
4
|
High Level Input Current-Max |
0.0001 A
|
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482
|
EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e4
|
e4
|
Length |
19.305 mm
|
19.305 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
TOTEM-POLE
|
|
Output Low Current-Max |
0.008 A
|
0.008 A
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
16 ns
|
16 ns
|
Receiver Number of Bits |
4
|
4
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Current-Max |
20 mA
|
20 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
5.25 V
|
|
Supply Voltage1-Min |
4.75 V
|
|
Supply Voltage1-Nom |
5 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare SN75LBC175AN with alternatives
Compare SN75LBC175ANE4 with alternatives