SN75LP1185DB
vs
SN75LP196DBR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SSOP,
|
GREEN, PLASTIC, SSOP-20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO REQUIRES -9 TO -15 SUPPLY
|
ALSO REQUIRES -9 TO -15 SUPPLY
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
3
|
5
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-F; TIA-232-F; V.28
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
7.2 mm
|
7.2 mm
|
Number of Functions |
3
|
3
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
900 ns
|
900 ns
|
Receiver Number of Bits |
5
|
3
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
15 V
|
15 V
|
Supply Voltage1-Min |
9 V
|
9 V
|
Supply Voltage1-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
1600 ns
|
1600 ns
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
5
|
3
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SSOP
|
Pin Count |
|
20
|
High Level Input Current-Max |
|
0.000001 A
|
Out Swing-Min |
|
10 V
|
Output Low Current-Max |
|
0.002 A
|
Package Equivalence Code |
|
SSOP20,.3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SN75LP1185DB with alternatives
Compare SN75LP196DBR with alternatives