SN75LVCP600SDSKT
vs
MAX3801UTG+
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
|
QFN
|
Package Description |
|
4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-24
|
Pin Count |
|
24
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
S-XQCC-N24
|
JESD-609 Code |
|
e3
|
Length |
|
4 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
HVQCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
LINE EQUALIZER
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
4 mm
|
Base Number Matches |
|
3
|
|
|
|
Compare MAX3801UTG+ with alternatives