SNA-186-TR2
vs
SGA-3263
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIRENZA MICRODEVICES INC
|
RF MICRO DEVICES INC
|
Package Description |
SL,4GW-LD,.085CIR
|
SOT-363, 6 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11.5 dB
|
13.5 dB
|
Input Power-Max (CW) |
10 dBm
|
18 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
6
|
Operating Frequency-Max |
8000 MHz
|
5500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
TSSOP6,.08
|
Power Supplies |
4 V
|
2.6 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
BIPOLAR
|
VSWR-Max |
1.5
|
|
Base Number Matches |
1
|
8
|
Rohs Code |
|
No
|
Number of Functions |
|
1
|
Supply Current-Max |
|
39 mA
|
|
|
|
Compare SNA-186-TR2 with alternatives
Compare SGA-3263 with alternatives