SNA-186-TR2
vs
SGA-5286Z
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SIRENZA MICRODEVICES INC
|
SIRENZA MICRODEVICES INC
|
Package Description |
SL,4GW-LD,.085CIR
|
SL,4GW-LD,.085CIR
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11.5 dB
|
12.2 dB
|
Input Power-Max (CW) |
10 dBm
|
16 dBm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
8000 MHz
|
5000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
SL,4GW-LD,.085CIR
|
Power Supplies |
4 V
|
3.5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
BIPOLAR
|
VSWR-Max |
1.5
|
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Number of Functions |
|
1
|
Supply Current-Max |
|
66 mA
|
|
|
|
Compare SNA-186-TR2 with alternatives
Compare SGA-5286Z with alternatives