SNJ5470J-00 vs 74H72F feature comparison

SNJ5470J-00 Texas Instruments

Buy Now Datasheet

74H72F Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 3-IN AND GATED J/K INPUTS WITH MASTER SLAVE OPERATION
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.56 mm
Load Capacitance (CL) 15 pF 25 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 26 mA 25 mA
Propagation Delay (tpd) 50 ns 27 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 7.62 mm
fmax-Min 20 MHz 25 MHz
Base Number Matches 1 3

Compare SNJ5470J-00 with alternatives

Compare 74H72F with alternatives