SNJ54ACT373W
vs
5962F8755603XX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
STMICROELECTRONICS
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP, FL20,.3
|
DFP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
|
Count Direction |
UNIDIRECTIONAL
|
|
Family |
ACT
|
ACT
|
JESD-30 Code |
R-GDFP-F20
|
R-XDFP-F20
|
JESD-609 Code |
e0
|
|
Length |
13.09 mm
|
12.955 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.024 A
|
|
Number of Bits |
8
|
8
|
Number of Functions |
8
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
UNSPECIFIED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supply Current-Max (ICC) |
0.08 mA
|
|
Prop. Delay@Nom-Sup |
12.5 ns
|
|
Propagation Delay (tpd) |
12.5 ns
|
12.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535
|
MIL-PRF-38535
|
Seated Height-Max |
2.45 mm
|
2.16 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
6.92 mm
|
7.115 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SNJ54ACT373W with alternatives
Compare 5962F8755603XX with alternatives