SNJ54ALS163BFKR
vs
SN74ALS163BDBR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QLCC
|
SOIC
|
Package Description |
QCCN,
|
GREEN, PLASTIC, SSOP-16
|
Pin Count |
20
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TCO OUTPUT
|
TCO OUTPUT
|
Count Direction |
UP
|
UP
|
Family |
ALS
|
ALS
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-G16
|
Length |
8.89 mm
|
6.2 mm
|
Load Capacitance (CL) |
50 pF
|
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
SSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, SHRINK PITCH
|
Power Supply Current-Max (ICC) |
21 mA
|
21 mA
|
Propagation Delay (tpd) |
25 ns
|
20 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535
|
|
Seated Height-Max |
2.03 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
8.89 mm
|
5.3 mm
|
fmax-Min |
22 MHz
|
40 MHz
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Max Frequency@Nom-Sup |
|
40000000 Hz
|
Max I(ol) |
|
0.008 A
|
Package Equivalence Code |
|
SOP16,.25
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SNJ54ALS163BFKR with alternatives
Compare SN74ALS163BDBR with alternatives