SNJ54ALS633FN vs SNJ54ALS688W feature comparison

SNJ54ALS633FN Texas Instruments

Buy Now Datasheet

SNJ54ALS688W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, CERAMIC, DFP-20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUILT IN DIAGNOSTICS; BYTE CONTROL CASCADABLE
Family ALS ALS
JESD-30 Code S-PQCC-J68 R-GDFP-F20
Length 24.2316 mm 13.09 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type ERROR DETECTION AND CORRECTION CIRCUIT IDENTITY COMPARATOR
Number of Bits 32 8
Number of Functions 1 8
Number of Terminals 68 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DFP
Package Equivalence Code LDCC68,1.0SQ FL20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Power Supply Current-Max (ICC) 250 mA 19 mA
Propagation Delay (tpd) 65 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 2.45 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 24.2316 mm 6.92 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
Part Package Code DFP
Pin Count 20
ECCN Code EAR99
JESD-609 Code e0
Max I(ol) 0.024 A
Output Polarity INVERTED
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 22 ns
Screening Level MIL-PRF-38535
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNJ54ALS633FN with alternatives

Compare SNJ54ALS688W with alternatives