SNJ54AS131FH-00
vs
QS74FCT239CTP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
QUALITY SEMICONDUCTOR INC
|
Package Description |
QCCN,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
ADDRESS REGISTERS
|
|
Family |
AS
|
FCT
|
Input Conditioning |
REGISTERED
|
STANDARD
|
JESD-30 Code |
S-CQCC-N20
|
R-PDIP-T16
|
Length |
8.89 mm
|
|
Logic IC Type |
3-LINE TO 8-LINE DECODER
|
2-LINE TO 4-LINE DECODER
|
Number of Functions |
1
|
2
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
INVERTED
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
8.89 mm
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.048 A
|
Package Equivalence Code |
|
DIP16,.3
|
Prop. Delay@Nom-Sup |
|
5 ns
|
Propagation Delay (tpd) |
|
5 ns
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare SNJ54AS131FH-00 with alternatives
Compare QS74FCT239CTP with alternatives