SNJ54AS760J
vs
74ALVTH32244ZKER
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
BGA
|
Package Description |
0.300 INCH, CERAMIC, DIP-20
|
LFBGA-96
|
Pin Count |
20
|
96
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Count Direction |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Family |
AS
|
ALVT
|
JESD-30 Code |
R-GDIP-T20
|
R-PBGA-B96
|
JESD-609 Code |
e0
|
e1
|
Length |
24.195 mm
|
13.5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.064 A
|
0.024 A
|
Number of Bits |
4
|
4
|
Number of Functions |
8
|
8
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
96
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Characteristics |
OPEN-COLLECTOR
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
LFBGA
|
Package Equivalence Code |
DIP20,.3
|
BGA96,6X16,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Packing Method |
TUBE
|
TR
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Power Supply Current-Max (ICC) |
94 mA
|
5 mA
|
Prop. Delay@Nom-Sup |
19.5 ns
|
2.5 ns
|
Propagation Delay (tpd) |
19.5 ns
|
3.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535
|
|
Seated Height-Max |
5.08 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
BICMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
THROUGH-HOLE
|
BALL
|
Terminal Pitch |
2.54 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7.62 mm
|
5.5 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ALSO OPERATES WITH 3.3V SUPPLY
|
Moisture Sensitivity Level |
|
3
|
|
|
|
Compare SNJ54AS760J with alternatives
Compare 74ALVTH32244ZKER with alternatives