SNJ54AS760J vs 74ALVTH32244ZKER feature comparison

SNJ54AS760J Texas Instruments

Buy Now Datasheet

74ALVTH32244ZKER Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP BGA
Package Description 0.300 INCH, CERAMIC, DIP-20 LFBGA-96
Pin Count 20 96
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family AS ALVT
JESD-30 Code R-GDIP-T20 R-PBGA-B96
JESD-609 Code e0 e1
Length 24.195 mm 13.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.064 A 0.024 A
Number of Bits 4 4
Number of Functions 8 8
Number of Ports 2 2
Number of Terminals 20 96
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-COLLECTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP LFBGA
Package Equivalence Code DIP20,.3 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 94 mA 5 mA
Prop. Delay@Nom-Sup 19.5 ns 2.5 ns
Propagation Delay (tpd) 19.5 ns 3.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm 1.4 mm
Supply Voltage-Max (Vsup) 5.5 V 2.7 V
Supply Voltage-Min (Vsup) 4.5 V 2.3 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount NO YES
Technology TTL BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE BALL
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 5.5 mm
Base Number Matches 2 1
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
Moisture Sensitivity Level 3

Compare SNJ54AS760J with alternatives

Compare 74ALVTH32244ZKER with alternatives