SNJ54HC00J-00 vs JM38510/65001BCA feature comparison

SNJ54HC00J-00 Texas Instruments

Buy Now Datasheet

JM38510/65001BCA National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, CERAMIC, DIP-14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.56 mm 19.45 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 27 ns 135 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
JESD-609 Code e0
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-M-38510 Class B
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SNJ54HC00J-00 with alternatives

Compare JM38510/65001BCA with alternatives