If you like Findchips… You will love Findchips PRO. Try it Now.

SNJ54HC132J vs 74HC132DB,112 feature comparison

SNJ54HC132J Texas Instruments

Buy Now Datasheet

74HC132DB,112 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Part Package Code DIP SSOP1
Package Description DIP, DIP14,.3 SSOP,
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.56 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 37 ns
Propagation Delay (tpd) 186 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 5.3 mm
Base Number Matches 1 2
Manufacturer Package Code SOT337-1
Samacsys Description vp_74HC_HCT132.ditamap - Quad 2-input NAND Schmitt trigger@en-us
Moisture Sensitivity Level 1

Compare SNJ54HC132J with alternatives

Compare 74HC132DB,112 with alternatives